346-019-559-678

Heilind Number:EDA346-019-559-678
Manufacturer:EDAC
Manufacturer Number:346-019-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-678

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and stable performance. With a single row design and a pitch of .125 inches, they are perfect for seamless board-to-board connections. The 19 positions offer ample room for multiple connections, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs efficiently.