346-020-500-101

Heilind Number:EDA346-020-500-101
Manufacturer:EDAC
Manufacturer Number:346-020-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for seamless performance, these connectors feature a single row with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your board. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Elevate your connectivity solutions with this essential component.