346-020-500-158

Heilind Number:EDA346-020-500-158
Manufacturer:EDAC
Manufacturer Number:346-020-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-500-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee durability and high performance. With a single row layout and a pitch of .125 in, they provide easy installation and optimal space utilization on your board. Boasting 20 positions, these connectors cater to a wide range of connectivity needs. Their straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your PCB assembly with these essential connectors.