346-020-500-802

Heilind Number:EDA346-020-500-802
Manufacturer:EDAC
Manufacturer Number:346-020-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-500-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green design that adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors are built to last. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and reliable connectivity. Offering 20 positions and an amperage rating of 3 A, they are suitable for various applications. Designed for straight mount orientation, these connectors ensure a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.