346-020-520-102

Heilind Number:EDA346-020-520-102
Manufacturer:EDAC
Manufacturer Number:346-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-102

Detailed Description

Enhance connectivity on your circuit board with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, offering optimal performance for your PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee secure and efficient data transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for precise and space-saving PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB assembly with these high-quality connectors for seamless board-to-board connections.