346-020-520-158

Heilind Number:EDA346-020-520-158
Manufacturer:EDAC
Manufacturer Number:346-020-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only deliver reliable performance but also prioritize safety. With a single row design and a contact material of Copper Alloy, they offer seamless integration onto PCBs. The .125-inch pitch and .2-inch row spacing, along with 20 positions, ensure efficient data transmission. Designed for straight mount orientation, they operate flawlessly in temperatures ranging from -40 to 105 °C, making them essential components for maintaining connectivity in diverse environments. Explore our range of connectors to streamline your PCB setups and enhance overall performance.