346-020-520-201

Heilind Number:EDA346-020-520-201
Manufacturer:EDAC
Manufacturer Number:346-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for efficient power transmission, each connector can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With two rows and 20 positions, these connectors offer ample space for secure board-to-board connections. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise alignment during assembly. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in their durability and quality to streamline your electronic projects.