346-020-520-202

Heilind Number:EDA346-020-520-202
Manufacturer:EDAC
Manufacturer Number:346-020-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed to meet rigorous industrial standards, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. Featuring a straight mount orientation and 20 positions, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Elevate your connection game with these high-quality components.