346-020-520-203

Heilind Number:EDA346-020-520-203
Manufacturer:EDAC
Manufacturer Number:346-020-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-203

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Engineered for precision and durability, they feature a vibrant Green color and a sleek design that seamlessly integrates into any setup. With an amperage of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and compliance with industry standards. The double-row layout with 20 positions offers ample room for connections, while Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they enable efficient signal transfer. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components.