346-020-520-207

Heilind Number:EDA346-020-520-207
Manufacturer:EDAC
Manufacturer Number:346-020-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-207

Detailed Description

Enhance the connectivity of your devices with these high-performance Card Edge Connectors. Designed for seamless integration into your PCB setup, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a total of 20 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation and optimal performance, making them an essential component in your connectivity setup. Elevate your connection game with these top-of-the-line Card Edge Connectors.