346-020-520-208

Heilind Number:EDA346-020-520-208
Manufacturer:EDAC
Manufacturer Number:346-020-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a current rating of 3 A, they are suitable for powering multiple components simultaneously. The copper alloy contact material guarantees efficient signal transmission, while the two-row configuration with 20 positions offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless integration on your PCB. Their straight mount orientation simplifies installation, making them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of connectors to find the perfect solution for your project.