346-020-520-212

Heilind Number:EDA346-020-520-212
Manufacturer:EDAC
Manufacturer Number:346-020-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a sleek green color, they offer a seamless blend of functionality and aesthetics. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure safe and reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide efficient signal transfer across 20 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.