346-020-520-258

Heilind Number:EDA346-020-520-258
Manufacturer:EDAC
Manufacturer Number:346-020-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-258

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimum performance, they boast a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and twenty positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stable and secure connections in any environment. Perfect for a variety of applications, they are a must-have in your connector arsenal.