346-020-520-604

Heilind Number:EDA346-020-520-604
Manufacturer:EDAC
Manufacturer Number:346-020-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 20 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these connectors for reliable board-to-board connectivity in your projects.