346-020-520-607

Heilind Number:EDA346-020-520-607
Manufacturer:EDAC
Manufacturer Number:346-020-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a single row design with 20 positions, ensuring seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a straight mount orientation and operate efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.