346-020-520-608

Heilind Number:EDA346-020-520-608
Manufacturer:EDAC
Manufacturer Number:346-020-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a sleek Green hue. Designed for optimal performance, these connectors feature a single row with 20 positions, ensuring seamless compatibility for your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, their straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse environments. Elevate your electronic projects with these essential connectors.