346-020-520-658

Heilind Number:EDA346-020-520-658
Manufacturer:EDAC
Manufacturer Number:346-020-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-658

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety, these connectors boast a single row configuration with 20 positions for efficient signal transmission. Crafted with precision, the contacts feature Copper Alloy construction, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial applications. The .125-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts, while the straight mount orientation facilitates easy installation. Trust in our connectors for exceptional performance and longevity in your electronic projects.