346-020-520-678

Heilind Number:EDA346-020-520-678
Manufacturer:EDAC
Manufacturer Number:346-020-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Featuring a vibrant green hue, these connectors ensure easy identification and organization within your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material, combined with a 3 A amperage rating, ensures reliable power transmission. Each connector boasts a single row design, with a pitch of .125 inches and 20 positions for versatile connectivity options. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for demanding electronic systems, they offer a secure and efficient solution for your PCB connection needs.