346-020-520-802

Heilind Number:EDA346-020-520-802
Manufacturer:EDAC
Manufacturer Number:346-020-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Boasting two rows and 20 positions, these connectors offer ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for a dependable and efficient solution for your connectivity needs.