346-020-520-803

Heilind Number:EDA346-020-520-803
Manufacturer:EDAC
Manufacturer Number:346-020-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 20 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your setup with these essential components for efficient and secure board-to-board connections.