346-020-520-804

Heilind Number:EDA346-020-520-804
Manufacturer:EDAC
Manufacturer Number:346-020-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-804

Detailed Description

Enhance connectivity in your circuit designs with our Card Edge Connectors in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they facilitate seamless board-to-board connections with a total of 20 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their durability and efficiency to meet your connectivity needs with precision.