346-020-520-807

Heilind Number:EDA346-020-520-807
Manufacturer:EDAC
Manufacturer Number:346-020-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and 20 positions, they offer ample connectivity options for your applications. Crafted from copper alloy, the contacts ensure reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing, along with a 3A amperage rating, make them suitable for various power and data transmission requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in demanding environments. Trust in these connectors to deliver secure and stable connections on your PCBs, facilitating smooth and efficient operation of your electronic devices. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.