346-020-520-808

Heilind Number:EDA346-020-520-808
Manufacturer:EDAC
Manufacturer Number:346-020-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while their 2-row design with 20 positions allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing further optimize connectivity on your board. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in any environment. Trust in our connectors to elevate the functionality of your electronic devices with their straight mount orientation and 3A amperage rating. Elevate your PCB design with these essential components.