346-020-520-812

Heilind Number:EDA346-020-520-812
Manufacturer:EDAC
Manufacturer Number:346-020-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and precise connections for up to 20 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with these high-quality connectors.