346-020-520-858

Heilind Number:EDA346-020-520-858
Manufacturer:EDAC
Manufacturer Number:346-020-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows of Copper Alloy contacts, each capable of delivering 3 A of power, seamless data transmission is guaranteed. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 20 available positions cater to diverse connectivity needs. Whether for industrial or commercial use, these connectors are ideal for board-to-board PCB connections, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide reliable performance in any application. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.