346-020-520-878

Heilind Number:EDA346-020-520-878
Manufacturer:EDAC
Manufacturer Number:346-020-520-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-520-878

Detailed Description

Enhance connectivity in your PCB applications with our Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees secure connections, while the double-row configuration with 20 positions offers ample opportunities for circuit integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide versatility in installation. Explore our range of connectors for seamless board-to-board connections in your projects.