346-020-521-102

Heilind Number:EDA346-020-521-102
Manufacturer:EDAC
Manufacturer Number:346-020-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3A amperage capacity and copper alloy contacts, they guarantee reliable performance. Featuring a single row layout with 20 positions and a pitch of .125 inches, they facilitate efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C enhance versatility in various applications. Upgrade your connectivity solutions with these high-quality connectors.