346-020-521-103

Heilind Number:EDA346-020-521-103
Manufacturer:EDAC
Manufacturer Number:346-020-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration for optimal space efficiency. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating meeting industry standards. Each connector boasts 20 positions, spaced at a pitch of .125 inches with .2 inches between rows, accommodating various PCB layouts. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in application. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have in any electronic assembly toolkit.