346-020-521-104

Heilind Number:EDA346-020-521-104
Manufacturer:EDAC
Manufacturer Number:346-020-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-104

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors, designed for seamless integration. In a vibrant green hue, these connectors not only offer functionality but also add a touch of color to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure durability and efficient power transmission. Featuring a single row design with 20 positions and a pitch of .125 inches, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your setup with these essential connectors, a must-have in any electronic enthusiast's toolkit.