346-020-521-107

Heilind Number:EDA346-020-521-107
Manufacturer:EDAC
Manufacturer Number:346-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, offering 20 positions for optimal signal transfer. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs efficiently and effectively.