346-020-521-108

Heilind Number:EDA346-020-521-108
Manufacturer:EDAC
Manufacturer Number:346-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 20 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The straight mount orientation makes installation effortless, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your connectivity solutions with these essential components.