346-020-521-112

Heilind Number:EDA346-020-521-112
Manufacturer:EDAC
Manufacturer Number:346-020-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Each connector boasts a single row layout with 20 positions, ensuring seamless integration into your electronic setups. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether it's for commercial or industrial use, trust in these connectors to deliver consistent and dependable connectivity.