346-020-521-202

Heilind Number:EDA346-020-521-202
Manufacturer:EDAC
Manufacturer Number:346-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, a .125 inch pitch, and .2 inch row spacing, they offer seamless integration for 20 positions. Designed for straight mount orientation, they ensure secure and reliable connections even in harsh environments, with an operating temperature range of -40 to 105°C. Explore the possibilities of seamless board-to-board connectivity with these high-quality connectors.