346-020-521-203

Heilind Number:EDA346-020-521-203
Manufacturer:EDAC
Manufacturer Number:346-020-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and 20 positions, they provide ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a manufacturer or DIY enthusiast, our Card Edge Connectors are essential for maintaining secure and efficient PCB connections. Elevate your projects with this fundamental component.