346-020-521-204

Heilind Number:EDA346-020-521-204
Manufacturer:EDAC
Manufacturer Number:346-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, these connectors offer seamless integration and secure attachment. Boasting a total of 20 positions, they provide ample room for your circuitry needs. Suitable for straight mounting orientation, they can effortlessly accommodate various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industrial applications. Elevate your connectivity with this essential component.