346-020-521-207

Heilind Number:EDA346-020-521-207
Manufacturer:EDAC
Manufacturer Number:346-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Each connector boasts two rows of copper alloy contacts, offering reliable power transmission at a rated amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 20 available positions for versatile setups. Whether for industrial machinery or consumer electronics, these connectors guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Explore our range of products to find the perfect solution for your connectivity needs.