346-020-521-208

Heilind Number:EDA346-020-521-208
Manufacturer:EDAC
Manufacturer Number:346-020-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide reliable data transmission. The straight mount orientation and 20 positions make them ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various applications. Upgrade your connectivity solutions with these high-quality connectors.