346-020-521-212

Heilind Number:EDA346-020-521-212
Manufacturer:EDAC
Manufacturer Number:346-020-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. These connectors feature a vibrant green hue and boast a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Supporting an amperage of 3 A, they ensure reliable power transmission. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer a total of 20 connection points for efficient data transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for various applications in the electronics industry, these Card Edge Connectors are a must-have for your connectivity needs. Elevate your PCB designs with this essential component.