346-020-521-258

Heilind Number:EDA346-020-521-258
Manufacturer:EDAC
Manufacturer Number:346-020-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-258

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of high-quality Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, offer seamless board-to-board connections. Offering 20 positions in a straight mount orientation, they are perfect for a variety of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance even in harsh environments. Trust in our top-notch quality and elevate your PCB designs with ease.