346-020-521-602

Heilind Number:EDA346-020-521-602
Manufacturer:EDAC
Manufacturer Number:346-020-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-602

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Their straight mount orientation simplifies installation, making them essential components in your PCB assembly process. Elevate your connectivity solutions with these high-performance connectors.