346-020-521-603

Heilind Number:EDA346-020-521-603
Manufacturer:EDAC
Manufacturer Number:346-020-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 20 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Perfect for enhancing your PCB assembly, these connectors are a must-have in your toolkit.