346-020-521-604

Heilind Number:EDA346-020-521-604
Manufacturer:EDAC
Manufacturer Number:346-020-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Their vibrant Green color adds a touch of distinction, while their robust construction ensures reliable performance. With a low 3 A amperage and UL 94V-0 Thermoplastic Polyester housing, these connectors prioritize safety without compromising on functionality. Featuring a single row design with Copper Alloy contact material, they provide efficient signal transmission. The .125 inch pitch and .2 inch row spacing accommodate precise PCB integration, offering 20 positions for seamless connectivity. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your PCB connectivity with these essential components.