346-020-521-607

Heilind Number:EDA346-020-521-607
Manufacturer:EDAC
Manufacturer Number:346-020-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-607

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a single row configuration with 20 positions and a standard .125-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments with operating temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Perfect for various applications, these connectors are a must-have component for your electronic projects. Elevate your PCB connectivity with the ultimate in performance and reliability.