346-020-521-612

Heilind Number:EDA346-020-521-612
Manufacturer:EDAC
Manufacturer Number:346-020-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, these connectors not only provide a visual pop but also offer exceptional functionality, with a reliable 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and 20 positions, they facilitate efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Whether for straight mounting or other orientations, these connectors offer flexibility in installation. Operable in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors.