346-020-521-658

Heilind Number:EDA346-020-521-658
Manufacturer:EDAC
Manufacturer Number:346-020-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 20 positions with a pitch of .125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in various applications. With a current rating of 3A and an operating temperature range of -40 to 105°C, they provide steadfast connectivity even in demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connection solutions with these green-colored Card Edge Connectors, a must-have in any electronic setup.