346-020-521-678

Heilind Number:EDA346-020-521-678
Manufacturer:EDAC
Manufacturer Number:346-020-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-678

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance in any environment. With a single row design and 20 positions, they offer seamless integration for your electronic setups. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.