346-020-521-802

Heilind Number:EDA346-020-521-802
Manufacturer:EDAC
Manufacturer Number:346-020-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green hue, they not only deliver visual appeal but also offer reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures long-lasting functionality in various industrial environments. With two rows and twenty positions, these connectors provide ample connectivity options while maintaining precise alignment with a pitch of .125 in and row spacing of .2 in. The Copper Alloy contacts guarantee efficient signal transmission, even in demanding conditions. Designed for straight mount orientation, they facilitate easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic assemblies. Trust in their quality to ensure seamless board-to-board connectivity in your projects.