346-020-521-803

Heilind Number:EDA346-020-521-803
Manufacturer:EDAC
Manufacturer Number:346-020-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Sporting a sleek Green hue, these connectors boast a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a double row configuration and a total of 20 positions, they offer ample connectivity options for your electronic devices. Crafted with Copper Alloy contacts, they guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Operating flawlessly even in harsh environments, these connectors have an impressive temperature range of -40 to 105°C. Trust in their straight mount orientation for a secure fit. Ideal for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-performance Card Edge Connectors.