346-020-521-807

Heilind Number:EDA346-020-521-807
Manufacturer:EDAC
Manufacturer Number:346-020-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-807

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable solution for your PCB connections. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Perfect for double-row setups, these connectors boast 20 positions, ideal for complex circuitry. The Copper Alloy contact material ensures secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achievable. Whether for commercial or industrial use, these connectors, with a straight mount orientation, offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB connections with these high-quality Card Edge Connectors.