346-020-521-812

Heilind Number:EDA346-020-521-812
Manufacturer:EDAC
Manufacturer Number:346-020-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-521-812

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage and copper alloy contact material, they ensure optimal performance and reliability. The two-row design with 20 positions offers ample connection options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Trust in their straight mount orientation for easy installation and robust board-to-board connections. Upgrade your electronic projects with these high-quality Card Edge Connectors.